Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VFT1045BP-M3/4W
Manufacturer Part #:

VFT1045BP-M3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10A 45V TrenchMOS
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 100 A
Configuration: Single
Vf - Forward Voltage: 0.52 V
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: TO-220-2 FP
Packaging: Tube
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20LCD-0-DCM-C Digital Panel Meters 1,590
TMS320F28335PGFA Digital Signal Processors & Controllers - DSP, DSC 2,531
142-0701-801 RF Connectors / Coaxial Connectors 27,601
11-03-0043 Hand Tools 886
5556416-1 Modular Connectors / Ethernet Connectors 33,371
C1206C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,226
CLV1A-FKB-CJ1M1F1BB7R4S3 Standard LEDs - SMD 38,592
Si8660BA-B-IS1 Digital Isolators 5,006
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,944,786
CRCW06032K00FKEA Thick Film Resistors - SMD 466,681
Real Time Availability
Stock:
1,083 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.80
  25: $0.55
  50: $0.51
  100: $0.46
  500: $0.44
  1,000: $0.43
  2,000: $0.406
  4,000: $0.385
  8,000: $0.38

To add to a project, please Log In.

168136701 132852989 185172123 143091830 152253903 114986278 147288935 114814902 147914401 118405746 128056622 197847692