Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VCUT07B1-HD1
Manufacturer Part #:

VCUT07B1-HD1-G4-08

Manufacturer:

Description: ESD Suppressors 7.0V 60W Single Line
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 714, Mouser Enhanced Catalog
PDF Page 714, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Channels: 1 Channel
Breakdown Voltage: 7.3 V
Capacitance: 14 pF
Termination Style: SMD/SMT
Package / Case: LLP1006-2L
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,690 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.29
  50: $0.26
  100: $0.17
  500: $0.10
  1,000: $0.08
  4,000: $0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.05
  20,000: $0.041
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC10F322-I/OT
8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O ...
Microchip Technology
1: $0.68
RS-25-24
Linear and Switching Power Supplies 26.4W 24V 1.1A
Mean Well
1: $29.34
SI1012R-T1-GE3
MOSFET 20V 0.6A 175mW 700mohm @ 4.5V
Vishay/Siliconix
1: $0.49
DV164120
In-Circuit Debuggers PICkit 2 8/14/20P Flash
Microchip Technology
1: $49.99
17282-2SG-300
Standard Circular Connector 2P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.40
16282-2PG-311
Standard Circular Connector 2P PIN CABLE END O.D.= ...
Conxall / Switchcraft
1: $4.81
9G0624G1011
Fans Fan 60x38mm 24VDC Hi-Perf Ribless Tach
Sanyo Denki
1: $11.60
131J20029X
D-Sub Contacts COAX CONTACT MALE FOR 174 188 316
CONEC
1: $5.94
132J20029X
D-Sub Contacts COAX CONTACT FEMALE FOR 174 188 316
CONEC
1: $6.57
NTA4001NT1G
MOSFET 20V 238mA N-Channel
ON Semiconductor
1: $0.23

105194366 186709456 186709456