|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VCUT05D1-SD0-G408
Manufacturer Part #:

VCUT05D1-SD0-G4-08

Manufacturer:

Description:
ESD Suppressors 5.5V 78W Single Line
Mouser Online Catalog Page 794, Mouser Online Catalog
PDF Page 794, PDF Catalog Page
VCUT05D1-SD0-G4-08 Datasheet VCUT05D1-SD0-G4-08 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Vesd - Voltage ESD Contact: 30 kV
Vesd - Voltage ESD Air Gap: 30 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 6.5 V
Clamping Voltage: 13 V
Cd - Diode Capacitance: 13 pF
Termination Style: SMD/SMT
Package / Case: CLP0603
Pd - Power Dissipation: 78 W
Current Rating: 6 A
Ipp - Peak Pulse Current: 6 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 5.5 V
Packaging: Reel
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMA8652FCR1 Accelerometers 17,062
CSD13202Q2 MOSFET 5,684
DMC2400UV-7 MOSFET 32,188
PIC16F1938-I/MV 8-bit Microcontrollers - MCU 751
BQ24040DSQT Battery Management 2,529
C0603X5R0J104M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 118,548
BQ29700DSET Battery Management 2,775
DMG5802LFX-7 MOSFET 1,597
ERJ-1GEF1002C Thick Film Resistors - SMD 220,608
BQ24040DSQR Battery Management 7,522
Real Time Availability
Stock:
22,579 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.37
10:
$0.25
100:
$0.122
500:
$0.104
$0.069
$0.062
$0.054
$0.046
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
$0.043
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194541392 118197562 168611998 166252160 104438087 161292669 165440011 106110656 120070634 125444392 131121624 143830835 176911793 107423608 159027753 175451368 177044800 119071417 126653494 153257584 156058099 175828793 182343464 186709456