|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
78-VCNL4000-GS08
Manufacturer Part #:

VCNL4000-GS08

Manufacturer:

Description:
Proximity Sensors Proximity/ALS sensor
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Method: Optical
Sensing Distance: 1 mm to 200 mm
Supply Voltage: 3.6 V
Mounting Style: SMD/SMT
Output Configuration: Digital
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Series: VCNL
Brand: Vishay Semiconductors
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 3,577
TPS61200DRCR Voltage Regulators - Switching Regulators 6,233
VCNL4010-GS08 Proximity Sensors 5,444
5001 Circuit Board Hardware - PCB 103,810
AD586TQ Voltage References 296
MCP73831T-2ACI/OT Battery Management 16,019
MIC5225-3.3YM5 TR LDO Voltage Regulators 6,167
FDS5680 MOSFET 2,778
SM-LP-5001 Transformers Audio & Signal 3,306
AP7311-33WG-7 LDO Voltage Regulators 7,101
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 95 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.89
  10: $3.03
  25: $2.45
  50: $2.17
  100: $2.11
  250: $1.94
  500: $1.77
  1,000: $1.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1800
To purchase full reel, order in multiples of 1800:
  1,800: $1.45
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135202330 122315381 111553468 139978628 141427122 144949695 126916482 142336017