|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VCNL3020-GS08
Manufacturer Part #:

VCNL3020-GS08

Manufacturer:

Description:
Proximity Sensors Proximity/IR Emitter I2C W/ INT FUNCTION
Mouser Online Catalog Page 217, Mouser Online Catalog
PDF Page 217, PDF Catalog Page
VCNL3020-GS08 Datasheet VCNL3020-GS08 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Method: Optical
Sensing Distance: 1 mm to 200 mm
Mounting Style: SMD/SMT
Output Configuration: Digital
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Brand: Vishay Semiconductors
Height: 0.83 mm
Length: 4.9 mm
Operating Supply Voltage: 2.5 V to 3.6 V
Packaging: Reel
Series: VCNL
Width: 2.4 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
78-VCNL3020-GS18 VCNL3020-GS18 Non-Stocked Lead-Time 13 Weeks $1.06 13000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SENSORSTARTERKIT Optical Sensor Development Tools 44
ImageMfr. Part #DescriptionStock 
VCNL4040M3OE Proximity Sensors 3,103
VCNL4010-GS08 Proximity Sensors 5,028
VL6180XV0NR/1 Proximity Sensors 4,675
LT-1PA01 Proximity Sensors 3,895
SENSORSTARTERKIT Optical Sensor Development Tools 44
APDS-9190 Proximity Sensors 3,175
SFH 7776 Ambient Light Sensors 2,371
RK73H1JTTD1002F Thick Film Resistors - SMD 731,348
OPB733TR Optical Switches, Reflective, Phototransistor Output 1,737
VCNL4020-GS08 Proximity Sensors 4,881
Real Time Availability
Stock:
2,167 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.12
10:
$2.05
100:
$1.60
500:
$1.29
$1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
$1.15
$1.11
$1.06
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139978628 190449553 141427122 166285223 186531068 131635799 170561219 142336017 126916482 144949695 118405746 136086440 141411018 176040977 187620208 195346910Alternative Packaging