|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VBUS05L1-DD1-G-08
Manufacturer Part #:

VBUS05L1-DD1-G-08

Manufacturer:

Description:
ESD Suppressors Bidirect Single-line ESD PROTECTION
Mouser Online Catalog Page 794, Mouser Online Catalog
PDF Page 794, PDF Catalog Page
VBUS05L1-DD1-G-08 Datasheet VBUS05L1-DD1-G-08 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: 16 kV
Polarity: Bidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 7 V
Clamping Voltage: 17 V
Cd - Diode Capacitance: 0.33 pF
Termination Style: SMD/SMT
Package / Case: LLP1006-2M
Pd - Power Dissipation: 34 W
Brand: Vishay Semiconductors
Current Rating: 2 A
Ipp - Peak Pulse Current: 2 A
Maximum Operating Temperature: + 145 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Packaging: Reel
Series: VBUS
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,786
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,956
SN74AVC4T245RSVR Translation - Voltage Levels 16,884
CSTCE16M0V53-R0 Resonators 35,122
MCP6561T-E/LT Analog Comparators 14,492
742792796 EMI Filter Beads, Chips & Arrays 80,005
S-352T Current Regulator Diodes 2,463
ADA4805-1AKSZ-R2 High Speed Operational Amplifiers 1,128
CRCW0402510RFKED Thick Film Resistors - SMD 40,095
MAX31726MTA+ Board Mount Temperature Sensors 219
Real Time Availability
Stock:
27,427 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.255
100:
$0.149
500:
$0.121
$0.093
$0.081
$0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.07
$0.065
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

166067748 122315381 121654565 118197562 168611998 166252160 104438087 120070634 125444392 131121624 161292669 186709456 107423608 123056116 156152055 159027753 176911793 177044800 106110656 143830835 153257584 156058099 175451368 175828793 182343464 119071417 126653494 165440011