|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VBUS053CZ-HAF-G08
Manufacturer Part #:

VBUS053CZ-HAF-G-08

Manufacturer:

Description:
ESD Suppressors 5.5 Volt 36 Watt 3-Line USB-OTG ports
Mouser Online Catalog Page 794, Mouser Online Catalog
PDF Page 794, PDF Catalog Page
VBUS053CZ-HAF-G-08 Datasheet VBUS053CZ-HAF-G-08 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Bidirectional
Number of Channels: 3 Channel
Breakdown Voltage: 6.5 V
Clamping Voltage: 18 V
Cd - Diode Capacitance: 0.7 pF
Termination Style: SMD/SMT
Package / Case: LLP-75-7L
Pd - Power Dissipation: 54 W
Brand: Vishay Semiconductors
Current Rating: 3 A
Ipp - Peak Pulse Current: 3 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Packaging: Reel
Series: VBUS
Working Voltage: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,326
SN74AVC4T245RSVR Translation - Voltage Levels 16,884
FC-135 32.7680KA-A3 Crystals 11,709
MBRA340T3G Schottky Diodes & Rectifiers 43,933
INA219BIDCNT Current & Power Monitors & Regulators 2,546
TXS0102DQMR Translation - Voltage Levels 4,799
VJ0402Y151KXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,827
RK73H1ETTP2552F Thick Film Resistors - SMD 38,242
RK73H1ETTP4991F Thick Film Resistors - SMD 332,773
TLV70533YFPR LDO Voltage Regulators 4,633
Real Time Availability
Stock:
6,861 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.71
10:
$0.558
100:
$0.423
500:
$0.36
$0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.261
$0.243
$0.234
$0.225
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122315381 190419126 111310063 173250774 153389782 186577594 118197562 168611998 166252160 120070634 125444392 131121624 159027753 176911793 177044800 104438087 107423608 123056116 156152055 161292669 186709456 106110656 119071417 126653494 153257584 156058099 175828793 182343464 143830835 165440011 175451368