|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VBUS051BD-HD1
Manufacturer Part #:

VBUS051BD-HD1-GS08

Manufacturer:

Description:
ESD Suppressors 5.0V 45W Single Line
Mouser Online Catalog Page 794, Mouser Online Catalog
PDF Page 794, PDF Catalog Page
VBUS051BD-HD1-GS08 Datasheet VBUS051BD-HD1-GS08 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Vesd - Voltage ESD Contact: 15 kV
Vesd - Voltage ESD Air Gap: 15 kV
Polarity: Unidirectional
Number of Channels: 1 Channel
Breakdown Voltage: 6.9 V
Clamping Voltage: 16 V
Cd - Diode Capacitance: 0.9 pF
Termination Style: SMD/SMT
Package / Case: LLP1006-2L
Pd - Power Dissipation: 45 W
Current Rating: 3 A
Ipp - Peak Pulse Current: 3 A
Maximum Operating Temperature: + 145 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 5 V
Packaging: Reel
Series: VBUS
Factory Pack Quantity: 8000
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650EMK-7ID Daughter Cards & OEM Boards 54
TEMD5010X01 Photodiodes 93,501
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,831,427
AD7626BCPZ Analog to Digital Converters - ADC 494
ADS1115IDGST Analog to Digital Converters - ADC 2,654
SN65HVD232DR CAN Interface IC 17,392
LQM2HPN4R7MG0L Fixed Inductors 16,814
LM3151MHE-3.3/NOPB Switching Controllers 166
68685-314LF Board to Board & Mezzanine Connectors 15
Real Time Availability
Stock:
15,894 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.255
100:
$0.149
500:
$0.121
$0.093
$0.081
$0.077
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
$0.07
$0.065
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139366338 122315381 118197562 168611998 166252160 107423608 123056116 156152055 159027753 176911793 119071417 126653494 104438087 120070634 125444392 131121624 156058099 161292669 186709456 106110656 143830835 153257584 175451368 175828793 182343464 165440011 177044800