|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VBT6045CBP-E3/8W
Manufacturer Part #:

VBT6045CBP-E3/8W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 60A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VBT6045CBP-E3/8W Datasheet VBT6045CBP-E3/8W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
If - Forward Current: 60 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.47 V
Ifsm - Forward Surge Current: 320 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Schottky Rectifiers
Factory Pack Quantity: 800
Tradename: TMBS
Part # Aliases: VBT6045CBP-E3/4W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP38256 Infrared Receivers 1,393
2N2907A Bipolar Transistors - BJT 9,161
LMR14203XMK/NOPB Voltage Regulators - Switching Regulators 5,222
147873-2 Pushbutton Switches 30,008
1N4148 Diodes - General Purpose, Power, Switching 136,906
NTCLE100E3104JB0 NTC Thermistors 8,708
ERJ-6ENF1003V Thick Film Resistors - SMD 137,008
IPD90P04P4-05 MOSFET 12,562
SFH6156-2 Transistor Output Optocouplers 5,073
BLM31PG500SN1L EMI Filter Beads, Chips & Arrays 84,161
Real Time Availability
Stock:
1,221 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.97
10:
$2.39
100:
$2.17
250:
$1.96
500:
$1.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$1.48
$1.40
$1.29
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174153491 122315381 168136701 141535498 114814902 128056622 118405746 197847692 147914401