|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VBT6045C-E3/8W
Manufacturer Part #:

VBT6045C-E3/8W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 60A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 60 A
Ifsm - Forward Surge Current: 320 A
Configuration: Dual Common Cathode
Vf - Forward Voltage: 0.47 V
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
Packaging: Reel
Product: Schottky Rectifiers
Factory Pack Quantity: 800
Tradename: TMBS
Part # Aliases: VBT6045C-E3/4W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 936
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,023
MSP-EXP430G2 Development Boards & Kits - MSP430 2,340
AD590MF Board Mount Temperature Sensors 264
BAT-HLD-001 Coin Cell Battery Holders 25,448
GRM188R61C225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 300,963
B82789C513N2 Common Mode Filters / Chokes 12,000
APTD1608SURCK Standard LEDs - SMD 126,414
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 562,826
TMP36FS Board Mount Temperature Sensors 169
Real Time Availability
Stock:
413 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.97
10:
$2.39
100:
$2.17
250:
$1.96
500:
$1.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$1.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174153491 122315381 185786843 168136701 141535498 114814902 147914401 118405746 128056622 197847692