|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VBT4045C-E3/8W
Manufacturer Part #:

VBT4045C-E3/8W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 40A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VBT4045C-E3/8W Datasheet VBT4045C-E3/8W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
If - Forward Current: 40 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.41 V
Ifsm - Forward Surge Current: 240 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Schottky Rectifiers
Factory Pack Quantity: 800
Tradename: TMBS
Part # Aliases: VBT4045C-E3/4W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T90S1D12-12 General Purpose Relays 6,694
RTN250 LED Mounting Hardware 146,613
PIC16F1938-I/SS 8-bit Microcontrollers - MCU 3,816
ADG601BRTZ-REEL7 Analog Switch ICs 4,705
ADUM3441CRWZ Digital Isolators 2,136
ENW-89841A3KF Bluetooth / 802.15.1 Modules 1,186
BTS721L1 Power Switch ICs - Power Distribution 3,117
EP4CE40U19I7N FPGA - Field Programmable Gate Array 187
R-785.0-0.5 Non-Isolated DC/DC Converters 515
PLF1C271MDO1 Aluminum Organic Polymer Capacitors 2,219
Real Time Availability
Stock:
1,143 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.75
10:
$2.21
100:
$1.77
500:
$1.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$1.28
$1.19
$1.14
$1.06
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141535498 114814902 174153491 122315381 185786843 168136701 147914401 118405746 197847692 128056622