|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VBT4045BP-E3/4W
Manufacturer Part #:

VBT4045BP-E3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 40A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VBT4045BP-E3/4W Datasheet VBT4045BP-E3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
If - Forward Current: 40 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.51 V
Ifsm - Forward Surge Current: 240 A
Configuration: Single Dual Anode
Technology: Si
Ir - Reverse Current: 3000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 109,258
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,323
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,372
WIZ820io Ethernet Modules 606
MAX1480ECEPI+ RS-422/RS-485 Interface IC 720
TLC59116IPWR LED Lighting Drivers 2,985
ASMT-YTD7-0AA02 Standard LEDs - SMD 7,060
BTS721L1 Power Switch ICs - Power Distribution 3,117
C1210C106K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,121
CRCW08050000Z0EA Thick Film Resistors - SMD 540,561
Real Time Availability
Stock:
1,496 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.71
10:
$1.38
100:
$1.10
500:
$0.966
$0.80

To add to a project, please Log In.

168136701 132852989 185172123 143091830 152253903 114986278 147288935 114814902 118405746 128056622 197847692 147914401