|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VBT3045CBP-E3/8W
Manufacturer Part #:

VBT3045CBP-E3/8W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VBT3045CBP-E3/8W Datasheet VBT3045CBP-E3/8W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.39 V
Ifsm - Forward Surge Current: 200 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Schottky Rectifiers
Factory Pack Quantity: 800
Tradename: TMBS
Part # Aliases: VBT3045CBP-E3/4W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,535
5.0SMDJ33A TVS Diodes - Transient Voltage Suppressors 5,230
BSC010N04LSATMA1 MOSFET 3,829
SI7994DP-T1-GE3 MOSFET 4,532
LAN8720AI-CP-TR Ethernet ICs 8,515
LM2936MP-5.0/NOPB LDO Voltage Regulators 10,133
HIP4082IBZ Gate Drivers 5,258
LP2985-50DBVR LDO Voltage Regulators 18,652
PDS1040L-13 Schottky Diodes & Rectifiers 7,954
MAX4080SAUA+ Current Sense Amplifiers 2,659
Real Time Availability
Stock:
375 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.00
10:
$1.61
100:
$1.29
500:
$1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$0.937
$0.869
$0.837
$0.774
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174153491 122315381 168136701 141535498 114814902 147914401 118405746 128056622 197847692