|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VBT3045C-E3/8W
Manufacturer Part #:

VBT3045C-E3/8W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VBT3045C-E3/8W Datasheet VBT3045C-E3/8W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
If - Forward Current: 30 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.39 V
Ifsm - Forward Surge Current: 200 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Schottky Rectifiers
Factory Pack Quantity: 800
Tradename: TMBS
Part # Aliases: VBT3045C-E3/4W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAV70,215 Diodes - General Purpose, Power, Switching 167,006
RK73H1JTTD1002F Thick Film Resistors - SMD 731,348
SG73P2ATTD10R0F Thick Film Resistors - SMD 29,958
5019 Circuit Board Hardware - PCB 34,989
DLP31DN131ML4L Common Mode Filters / Chokes 2,428
SS5P6-M3/86A Schottky Diodes & Rectifiers 9,983
LO L29K-H2K1-24-Z Standard LEDs - SMD 15,820
VJ1206Y104JXBTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,680
RK73H1JTTD1001F Thick Film Resistors - SMD 867,742
C1206C472KCRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,593
Real Time Availability
Stock:
1,387 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.00
10:
$1.61
100:
$1.29
500:
$1.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$0.937
$0.869
$0.837
$0.774
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174153491 122315381 185786843 168136701 141535498 114814902 118405746 128056622 197847692 147914401