|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VBT3045BP-E3/4W
Manufacturer Part #:

VBT3045BP-E3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 30A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 30 A
Ifsm - Forward Surge Current: 200 A
Configuration: Single Dual Anode
Vf - Forward Voltage: 0.51 V
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 50
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 14,691
712A DC Power Connectors 24,130
GRM31CR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 149,884
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,712
760 DC Power Connectors 7,266
AD8628ARTZ-REEL7 Precision Amplifiers 11,011
INA226AIDGSR Current & Power Monitors & Regulators 1,790
GCM31CR71H225KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 81,767
C1608X5R1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 176,660
NUP2105LT1G TVS Diode Arrays 80,301
Real Time Availability
Stock:
1,870 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.46
10:
$1.17
100:
$0.903
500:
$0.798
$0.63

To add to a project, please Log In.

168136701 132852989 185172123 143091830 152253903 114986278 147288935 114814902 118405746 197847692 147914401 128056622