Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VBT2045CBP-E3/8W
Manufacturer Part #:

VBT2045CBP-E3/8W

Manufacturer:

Description: Schottky Diodes & Rectifiers 20A 45V DUAL TrenchMOS
Mouser Online Catalog Page 694, Mouser Online Catalog
PDF Page 694, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 160 A
Configuration: Dual Common Cathode
Vf - Forward Voltage: 0.41 V
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
Packaging: Reel
Factory Pack Quantity: 800
Tradename: TMBS
Part # Aliases: VBT2045CBP-E3/4W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.48
  50: $1.42
  100: $1.04
  500: $0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.83
  1,600: $0.77
  2,400: $0.75
  3,200: $0.70
  4,000: $0.65
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.23
381LQ471M450A452
Aluminum Electrolytic Capacitors - Snap In 450Volt ...
Cornell Dubilier
1: $11.02
PFE300SA-28
Switching Power Supplies 28Vout 10.8A 302W
TDK-Lambda
1: $247.45
JMK212B7106KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 0 ...
Taiyo Yuden
1: $0.27
STD6N60M2
MOSFET N-CH 600V 1.06Ohm 4.5A MDmesh II
STMicroelectronics
1: $1.33
EEH-ZA1J560P
Aluminum Organic Polymer Capacitors 56uF 63volts 1 ...
Panasonic
1: $2.97
XG4C-1031
Headers & Wire Housings MIL BoxType Plug 10P Strai ...
Omron Electronics
1: $0.80
VBT2045BP-E3/4W
Schottky Diodes & Rectifiers 20A 45V TrenchMOS
Vishay Semiconductors
1: $0.94
GRM32QR73A103KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.60
MCP601T-I/OT
Operational Amplifiers - Op Amps Single 2.7V
Microchip Technology
1: $0.42
C1210C104KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF ...
Kemet
1: $0.39
FAN7382M1X
Gate Drivers Half Brdg Gate Drive
Fairchild Semiconductor
1: $1.88
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.51
S1J
Rectifiers GP RECTIFIER IN SMA
Fairchild Semiconductor
1: $0.25
ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.50
TLV70033DDCR
LDO Voltage Regulators 200mA Low IQ LDO Reg for Po ...
Texas Instruments
1: $0.56
B240A-13-F
Schottky Diodes & Rectifiers 40V 2A
Diodes Incorporated
1: $0.54
DFLS160-7
Schottky Diodes & Rectifiers SCHOTTKY RECT
Diodes Incorporated
1: $0.48
BZX85C24-TR
Zener Diodes 24 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
TISP4350H3BJR-S
Sidacs 275V(DRM)500A(IPP)350V(BO)
Bourns
1: $0.91

118405746 197847692 114814902 128056622 147914401 168136701 174153491 122315381 141535498