Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-VBT2045C-E3/8W
Manufacturer Part #:

VBT2045C-E3/8W

Manufacturer:

Description: Schottky Diodes & Rectifiers 20A 45V DUAL TrenchMOS
Silverlight Page 596, Mouser Enhanced Catalog
PDF Page 596, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Product: Schottky Rectifiers
Peak Reverse Voltage: 45 V
Forward Continuous Current: 20 A
Max Surge Current: 160 A
Configuration: Dual Common Cathode
Forward Voltage Drop: 0.41 V
Maximum Reverse Leakage Current: 2000 uA
Operating Temperature Range: - 40 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
Packaging: Reel
Tradename: TMBS
Part # Aliases: VBT2045C-E3/4W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,625 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.37
  50: $0.94
  100: $0.87
  500: $0.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.756
  1,600: $0.736
  2,400: $0.721
  3,200: $0.70
  4,000: $0.65
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDS4559
MOSFET 60V/-60V N/P
Fairchild Semiconductor
1: $0.88
AN-1306
Enclosures, Boxes, & Cases 6.73 X 4.76 X 2.17 NATU ...
Bud Industries
1: $24.40
MBR0530
Schottky Diodes & Rectifiers Schottky diode 0V/0.5 ...
Fairchild Semiconductor
1: $0.11
MC78M05CDTRKG
Linear Regulators - Standard 5V 500mA Positive
ON Semiconductor
1: $0.43
VBT2080C-E3/8W
Schottky Diodes & Rectifiers 20A,80V,Trench
Vishay
1: $1.90
240-118ABEH-22
Heat Sinks TO-220 LABOR SAVING
Wakefield
1: $0.70
10207101009
Fuse Clips ACS 6.3mm Clip
Littelfuse
1: $0.17
AVS107M63G24T-F
Aluminum Electrolytic Capacitors - SMD 63V 100uF
Cornell Dubilier
1: $0.92
UVY2A102MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $3.92
634-10ABP
Heat Sinks TO-220 VERT MT 1"
Wakefield
1: $1.60
1762075
Pluggable Terminal Blocks 5.08 3x3P HEADER 90D
Phoenix Contact
1: $2.85
1984057
Pluggable Terminal Blocks PT 1.5/6-PVH-3.5 6P VER/ ...
Phoenix Contact
1: $1.05
C0603X224K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.42
MBR30H60CTG
Diodes - General Purpose, Power, Switching 30A/60V ...
ON Semiconductor
1: $1.25
1945135
Pluggable Terminal Blocks 6P 3.5mm PIN STRIP
Phoenix Contact
1: $0.36
C0603X104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.36
1546215-2
Fixed Terminal Blocks TERMI-BLOK PCB MOUNT, 90 2P.
TE Connectivity
1: $0.55

128056622 122315381 128056622 185786843 174153491