|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VBT2045BP-E3/4W
Manufacturer Part #:

VBT2045BP-E3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 20A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VBT2045BP-E3/4W Datasheet VBT2045BP-E3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
If - Forward Current: 20 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.51 V
Ifsm - Forward Surge Current: 100 A
Configuration: Single Dual Anode
Technology: Si
Ir - Reverse Current: 2000 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,282
SD24C-01FTG TVS Diodes - Transient Voltage Suppressors 2,162
PDS760-13 Schottky Diodes & Rectifiers 17,758
Si8662BD-B-IS Digital Isolators 1,056
EZA-EG2A50AX ESD Suppressors 26,676
LD1117DT33TR LDO Voltage Regulators 11,510
5M160ZE64A5N CPLD - Complex Programmable Logic Devices 67
74LVC1GX04GW,125 Buffers & Line Drivers 3,461
Real Time Availability
Stock:
3,323 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.18
10:
$0.952
100:
$0.731
500:
$0.646
$0.51

To add to a project, please Log In.

168136701 132852989 185172123 143091830 152253903 114986278 147288935 114814902 128056622 147914401 118405746 197847692