|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-VBT1045C-E3/8W
Manufacturer Part #:

VBT1045C-E3/8W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10A 45V DUAL TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VBT1045C-E3/8W Datasheet VBT1045C-E3/8W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
If - Forward Current: 10 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.41 V
Ifsm - Forward Surge Current: 100 A
Configuration: Dual Common Cathode
Technology: Si
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 800
Tradename: TMBS
Part # Aliases: VBT1045C-M3/4W
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 10,405
TLE6250G V33 CAN Interface IC 14,317
L7812CD2T-TR Linear Voltage Regulators 11,368
770854-1 Automotive Connectors 106,863
965906-5 Automotive Connectors 24,834
Si8660BA-B-IS1 Digital Isolators 6,460
LG R971-KN-1 Standard LEDs - SMD 175,006
LRTBG6TG-TU7-1+V7AW-36+ST7-68 Standard LEDs - SMD 40,145
C0603H102J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,706
Real Time Availability
Stock:
3,605 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.27
10:
$1.01
100:
$0.782
500:
$0.691
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$0.546
$0.507
$0.482
$0.464
$0.437
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174153491 122315381 185786843 168136701 114814902 141535498 197847692 118405746 128056622 147914401