|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-VBT1045BP-E3/4W
Manufacturer Part #:

VBT1045BP-E3/4W

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10A 45V TrenchMOS
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
VBT1045BP-E3/4W Datasheet VBT1045BP-E3/4W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: D2PAK (TO-263AB)
If - Forward Current: 10 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.52 V
Ifsm - Forward Surge Current: 160 A
Configuration: Single Dual Anode
Technology: Si
Ir - Reverse Current: 500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product: Schottky Rectifiers
Factory Pack Quantity: 1000
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INN2023K-TL AC/DC Converters 1,903
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 208,443
SCA3100-D07-1 Accelerometers 521
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,750
MSP430FR5949IRHAT 16-bit Microcontrollers - MCU 470
CP2101-GM I/O Controller Interface IC 2,559
LAN9500AI-ABZJ Ethernet ICs 3,508
HT17-068 Stepper Motors 13
SN74LVCH16T245DLR Translation - Voltage Levels 1,701
Real Time Availability
Stock:
4,140 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
10:
$0.728
100:
$0.559
500:
$0.494
$0.39

To add to a project, please Log In.

168136701 132852989 185172123 143091830 152253903 114986278 147288935 114814902 147914401 118405746 128056622 197847692