|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-V15P45S-M3/86A
Manufacturer Part #:

V15P45S-M3/86A

Manufacturer:

Description:
Schottky Diodes & Rectifiers 15 Amp 45 Volt
Mouser Online Catalog Page 684, Mouser Online Catalog
PDF Page 684, PDF Catalog Page
V15P45S-M3/86A Datasheet V15P45S-M3/86A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SMPC (TO-277A)
If - Forward Current: 15 A
Vrrm - Repetitive Reverse Voltage: 45 V
Vf - Forward Voltage: 0.31 V
Ifsm - Forward Surge Current: 210 A
Configuration: Single Dual Anode
Technology: Si
Ir - Reverse Current: 1500 uA
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: Schottky Rectifiers
Factory Pack Quantity: 1500
Tradename: TMBS
Unit Weight: 0.003527 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,973
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,009
LM22677TJ-ADJ/NOPB Voltage Regulators - Switching Regulators 3,659
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,522
MLZ2012M470W Fixed Inductors 16,845
LM2664M6/NOPB Voltage Regulators - Switching Regulators 14,545
RK73H1JTTD1002F Thick Film Resistors - SMD 729,748
INA213BIDCKT Current Sense Amplifiers 1,602
TLC5916ID LED Lighting Drivers 2,218
Real Time Availability
Stock:
3,628 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.06
10:
$0.855
100:
$0.657
500:
$0.58
$0.458
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.426
$0.405
$0.39
$0.367
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141535498 114814902 122315381 179149780 168136701 185786843 198723855 147288935 174153491 151622570 118405746 197847692 128056622 147914401