Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
625-V10P45S-M3/86A
Manufacturer Part #:

V10P45S-M3/86A

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10 Amp 45 Volt
Mouser Online Catalog Page 693, Mouser Online Catalog
PDF Page 693, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Technology: Si
Vrrm - Repetitive Reverse Voltage: 45 V
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 180 A
Configuration: Single Dual Anode
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SMPC (TO-277A)
Packaging: Reel
Series: V10Pxx
Factory Pack Quantity: 1500
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,304 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.73
  50: $0.63
  100: $0.58
  500: $0.52
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.33
  3,000: $0.28
  4,500: $0.27
  6,000: $0.266
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122315381 185786843 179149780 174153491 151622570 141535498 179775580 125636063 147914401 168136701 101190562 118405746 128056622 160572861 197847692 114814902 175995756