|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
625-V10P45-M3/86A
Manufacturer Part #:

V10P45-M3/86A

Manufacturer:

Description:
Schottky Diodes & Rectifiers 10 Amp 45 Volt
Mouser Online Catalog Page 683, Mouser Online Catalog
PDF Page 683, PDF Catalog Page
V10P45-M3/86A Datasheet V10P45-M3/86A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay Semiconductors
Product: Schottky Rectifiers
Mounting Style: SMD/SMT
Package / Case: SMPC (TO-277A)
If - Forward Current: 10 A
Vrrm - Repetitive Reverse Voltage: 45 V
Ifsm - Forward Surge Current: 180 A
Configuration: Single Dual Anode
Technology: Si
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: V10Pxx
Factory Pack Quantity: 1500
Tradename: TMBS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CSD18532Q5B MOSFET 2,541
LG L29K-F2J1-24-Z Standard LEDs - SMD 39,869
LS L29K-G1J2-1-Z Standard LEDs - SMD 54,381
74HC2G14GW,125 Inverters 17,424
MAX9021AUK+T Analog Comparators 5,266
UCC27324DGNR Gate Drivers 3,568
ADG804YRMZ-REEL7 Multiplexer Switch ICs 2,096
FAN3122CMPX Gate Drivers 5,655
MIC5236-5.0YMM LDO Voltage Regulators 72
TLR2HDTE5L00F75 Current Sense Resistors - SMD 2,323
Real Time Availability
Stock:
3,097 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.83
10:
$0.647
100:
$0.49
500:
$0.417
$0.334
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.303
$0.281
$0.271
$0.26
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114814902 122315381 168136701 185786843 179149780 174153491 151622570 141535498 175995756 101190562 128056622 160572861 179775580 197847692 118405746 125636063 147914401