|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-TSOP58038
Manufacturer Part #:

TSOP58038

Manufacturer:

Description:
Infrared Receivers IR SENSOR IC 38KHZ
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Infrared Receivers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Carrier Frequency: 38 kHz
Transmission Distance: 30 m
Viewing Angle: 45 deg
Output Current: 5 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Operating Supply Current: 850 uA
Pd - Power Dissipation: 10 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Series: TSOP
Packaging: Reel
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4356P Infrared Emitters - High Power 15,189
TSMP58000 Infrared Receivers 977
MAX232ACSE+ RS-232 Interface IC 4,837
2N2222A Bipolar Transistors - BJT 14,583
OPA2134PA Audio Amplifiers 7,504
MM232R Interface Development Tools 467
TSSP4038 Infrared Receivers 14,669
RFP12N10L MOSFET 3,133
321026 Terminals 17,127
TSAL6200 Infrared Emitters 2,764
Real Time Availability
Not Available
Pricing (USD)

161733057 121159121 151682008 158157645 165790894 1511369755-0414-2false