|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-TOIM5232-TR3
Manufacturer Part #:

TOIM5232-TR3

Manufacturer:

Description:
RS-232 Interface IC SIR Encoder/Decoder
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Vishay
Product Category: RS-232 Interface IC
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Operating Supply Current: 2 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Reel
Factory Pack Quantity: 6000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,432
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 157,758
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,270
TMDSCCS-ALLF01 Development Software 16
TFBS4711-TR3 Infrared Transceivers 3,069
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,598
94HAB08WRT Coded Rotary Switches 4,240
TFDU4101-TR3 Infrared Transceivers 2,704
24LC32AT-I/OT EEPROM 3,336
293D686X9010C2TE3 Tantalum Capacitors - Solid SMD 2,911
Real Time Availability
Stock:
8,825 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 8825 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.50
10:
$5.00
100:
$4.50
500:
$4.00
$3.60
$3.20
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 6000
To purchase full reel, order in multiples of 6000:
$3.10
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692