Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW12064K75BEEN
Manufacturer Part #:

TNPW12064K75BEEN

Manufacturer:

Description: Thin Film Resistors - SMD 4.75Kohms .1% 25ppm
Silverlight Page 806, Mouser Enhanced Catalog
PDF Page 806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 4.75 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Package / Case: 1206 (3216 metric)
Power Rating: 250 mW (1/4 W)
Series: TNPW
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 1.6 mm W x 3.2 mm L x 0.55 mm H
Packaging: Reel
Case Height: 0.55 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW12064K75BEEA TNPW12064K75BEEA REEL 3,752 Can Ship Immediately $0.55 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,016 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  100: $0.793
  500: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.575
  2,000: $0.50
  5,000: $0.489
  10,000: $0.442
  25,000: $0.333
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AU
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $21.12
BUF634U
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.45
TPS61080DRCR
LED Lighting Drivers High Vge DC/DC Boost Converte ...
Texas Instruments
1: $3.03
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
DG403DY+
Analog Switch ICs Dual High-Speed SPDT
Maxim Integrated
1: $11.05
TLE2426IDR
Voltage & Current References Rail Virtual Ground
Texas Instruments
1: $1.50
TNPW12061M00BEEN
Thin Film Resistors - SMD 1Mohms .1% 25ppm
Vishay
1: $1.60
TNPW12061K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.55
UBP001
Battery Packs 3.7V 1.8Ah Li-Ion
Ultralife
1: $13.46
1455B1002BK
Enclosures, Boxes, & Cases 3.94 X 2.82 X 0.75 Blac ...
Hammond Manufacturing
1: $9.47
TNPW120630K1BEEN
Thin Film Resistors - SMD 30.1Kohms .1% 25ppm
Vishay
1: $0.85
35RAPC4BHN2
Phone Connectors 3C 3.5mm JACKET
Switchcraft
1: $1.09
SP1812R-472K
Fixed Inductors 4.7uH 0.21ohms 969mA 10%
API Delevan
1: $3.39
555-2001F
LED Circuit Board Indicators RED DIFFUSED
Dialight
1: $1.29
C3216X7S2A225M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.88
T495D156K035ATE300
Tantalum Capacitors - Solid SMD 35volts 15uF 10% E ...
Kemet
1: $1.72
G22AV
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $6.29
KLDHCX-0202-B
DC Power Connectors 2.5MM DIA HIGH CURRENT
Kycon
1: $0.89
TNPW120633R2BEEN
Thin Film Resistors - SMD 33.2ohms .1% 25ppm
Vishay
1: $0.85
G12JVCF-RO
Toggle Switches SPDT ON-NONE-ON R/G
NKK Switches
1: $6.98

157906339 148288939 131469449 143802810Alternative Packaging