Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW12064K75BEEA
Manufacturer Part #:

TNPW12064K75BEEA

Manufacturer:

Description: Thin Film Resistors - SMD 4.75Kohms .1% 25ppm
Silverlight Page 488, Mouser Enhanced Catalog
PDF Page 488, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 4.75 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Package / Case: 1206 (3216 metric)
Power Rating: 250 mW (1/4 W)
Series: TNPW
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 1.6 mm W x 3.2 mm L x 0.55 mm H
Packaging: Reel
Case Height: 0.55 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW12064K75BEEN TNPW12064K75BEEN REEL 1,016 Can Ship Immediately $0.85 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,748 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  100: $0.49
  500: $0.46
  1,000: $0.438
  2,000: $0.402
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.317
  10,000: $0.286
  25,000: $0.215
  50,000: $0.212
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4700RGWT
Low Dropout Regulators - LDO Low Noise,1A,Hi Vltg ...
Texas Instruments
1: $4.95
OPA627AU
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $21.13
BUF634U
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.45
DA12-050US-M
Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PL ...
Emerson / Astec Power
1: $13.21
LM6142AIM/NOPB
Operational Amplifiers - Op Amps Dual Hi Spd/Low P ...
Texas Instruments
1: $5.30
TPS61080DRCR
LED Lighting Drivers High Vge DC/DC Boost Converte ...
Texas Instruments
1: $2.32
1N5297
Current Regulator Diodes 1.0mA Curr Reg
Central Semiconductor
1: $5.70
TLE2426IDR
Voltage & Current References Rail Virtual Ground
Texas Instruments
1: $1.63
L78M24CDT-TR
Linear Regulators - Standard 24V 0.5A Positive
STMicroelectronics
1: $0.68
90119-0109
Headers & Wire Housings 22-24 FEM CRIMP TERM
Molex
1: $0.12
KSU213WLFG
Detector Switches N.O. SPST 0.01A
C&K Components
1: $0.92
B3FS-1010
Tactile Switches 6x6x4.3mm 100gf
Omron Electronics
1: $0.64
TNPW12061K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.55
SR211A102JAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.26
35RAPC4BHN2
Phone Connectors 3C 3.5mm JACKET
Switchcraft
1: $1.09
SP1812R-472K
Fixed Inductors 4.7uH 0.21ohms 969mA 10%
API Delevan
1: $3.39
12065A121JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.40
C1206C475M5PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.82
TNPW12066K04BEEA
Thin Film Resistors - SMD 6.04Kohms .1% 25ppm
Vishay
1: $0.55
G22AV
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $6.29


148288939 131469449 143802810 157906339Alternative Packaging