Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW120649R9BEEN
Manufacturer Part #:

TNPW120649R9BEEN

Manufacturer:

Description: Thin Film Resistors - SMD 49.9ohms .1% 25ppm
Silverlight Page 806, Mouser Enhanced Catalog
PDF Page 806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 49.9 Ohms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Package / Case: 1206 (3216 metric)
Power Rating: 250 mW (1/4 W)
Series: TNPW
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 1.6 mm W x 3.2 mm L x 0.55 mm H
Packaging: Reel
Case Height: 0.55 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW120649R9BEEA TNPW120649R9BEEA REEL 4,826 Can Ship Immediately $0.55 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
829 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  100: $0.793
  500: $0.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.575
  2,000: $0.50
  5,000: $0.489
  10,000: $0.442
  25,000: $0.333
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0031.3751
Fuse Holders FAF SLOTTED HLDR
Schurter
1: $3.31
MC7805BD2TR4G
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.83
PGA204BP
Instrumentation Amplifiers Programmable Gain Instr ...
Texas Instruments
1: $16.75
OPA656N/250
High Speed Operational Amplifiers Wideband Stable ...
Texas Instruments
1: $10.35
TNPW1206100KBEEN
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.85
TNPW120610K0BEEN
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.85
1570N16-U
Microphone Preamplifiers Low Noise Differential Pr ...
THAT
1: $6.28
RN732BTTD1001B25
Thin Film Resistors - SMD 1/8W 1Kohm 0.1% 25ppm
KOA Speer
1: $0.50
L79L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Negative
STMicroelectronics
1: $0.58
08055A272FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700P ...
AVX
1: $0.24
RK73Z2BTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
TNPW120620K0BEEN
Thin Film Resistors - SMD 20Kohms .1% 25ppm
Vishay
1: $0.85
RN732BTTD3161B25
Thin Film Resistors - SMD 1/8W 3.16Kohm 0.1% 25ppm
KOA Speer
1: $0.50
RN732BTTD2001B25
Thin Film Resistors - SMD 1/8W 2Kohm 0.1% 25ppm
KOA Speer
1: $0.50
RN732BTTD5001B25
Thin Film Resistors - SMD 1/8W 5Kohm 0.1% 25ppm
KOA Speer
1: $0.50
TNPW120640K2BEEN
Thin Film Resistors - SMD 40.2Kohms .1% 25ppm
Vishay
1: $0.85
PBH2UEENAGX
Pushbutton Switches PUSHBUTTON 2 POLE
E-Switch
1: $1.20
RN732BLTD1302B25
Thin Film Resistors - SMD 1/8W 13Kohm 0.1% 25ppm
KOA Speer
5000: $0.50
DSS4320T-7
Transistors Bipolar - BJT NPN 20V 2A
Diodes Inc.
1: $0.51
CDSU4148
Diodes - General Purpose, Power, Switching 150mA 7 ...
Comchip Technology
1: $0.27

143802810 148288939 131469449 157906339Alternative Packaging