Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW080575R0BEEA
Manufacturer Part #:

TNPW080575R0BEEA

Manufacturer:

Description:
Thin Film Resistors 75ohms .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 75 Ohms
Power Rating: 125 mW (1/8 W)
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.45 mm
Case Length: 2 mm
Case Width: 1.25 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: TNPW
Factory Pack Quantity: 5000
Type: High Stability Thin Film Flat Chip Resistors
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW080575R0BEEN TNPW080575R0BEEN Reel In Stock $0.85 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BC81C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,779
292303-1 USB Connectors 16,426
MAX3232ECDR RS-232 Interface IC 8,337
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,882,373
TNPW0805100KBEEA Thin Film Resistors - SMD 13,104
FDC6561AN MOSFET 23,591
CRCW0805100KFKEA Thick Film Resistors - SMD 439,014
CRCW08054K70FKEA Thick Film Resistors - SMD 238,659
CRCW0805100RFKEA Thick Film Resistors - SMD 274,028
CRCW080520K0FKEA Thick Film Resistors - SMD 134,745
Real Time Availability
Stock:
7,590 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  2,500: $0.346
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.274
  10,000: $0.249
  25,000: $0.187
  50,000: $0.184
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


157906339 114541104 137874187 161858062 199769614 146011559 174750809 122188985 140305849 143802810 148288939 160572861 163561522 166258022 167640557 170561219 191797274 118405746 125636063 129527177 131469449 132563424Alternative Packaging