Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW080522K1BEEA
Manufacturer Part #:

TNPW080522K1BEEA

Manufacturer:

Description: Thin Film Resistors 22.1Kohms .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 22.1 kOhms
Power Rating: 125 mW (1/8 W)
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.45 mm
Case Length: 2 mm
Case Width: 1.25 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: TNPW
Factory Pack Quantity: 5000
Type: High Stability Thin Film Flat Chip Resistors
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW080522K1BEEN TNPW080522K1BEEN Reel In Stock $0.85 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,218 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.274
  10,000: $0.248
  20,000: $0.186
  50,000: $0.184
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN131G-I/RM
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Microchip Technology
1: $42.46
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $9.11
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.97
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.46
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
LM2594M-5.0/NOPB
Voltage Regulators - Switching Regulators 150KHZ 0 ...
Texas Instruments
1: $3.63
SM320F28335PTPMEP
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $68.85
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
TNPW080510K0BEEN
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.52
TNPW0805100RBEEA
Thin Film Resistors - SMD 100ohms .1% 25ppm
Vishay
1: $0.48
TNPW0805100KBEEA
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.43
TNPW08051K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.48
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
TNPW080515K0BEEA
Thin Film Resistors - SMD 15Kohms .1% 25ppm
Vishay
1: $0.47
TNPW0805332RBEEA
Thin Film Resistors - SMD 332ohms .1% 25ppm
Vishay
1: $0.47
TNPW08052K21BEEA
Thin Film Resistors - SMD 2.21Kohms .1% 25ppm
Vishay
1: $0.53
TNPW08053K30BEEN
Thin Film Resistors - SMD 3.30Kohms .1% 25ppm
Vishay
1: $0.85
CAY16-000J4LF
Resistor Networks & Arrays 000ohm 5% Convex 4resis ...
Bourns
1: $0.10


157906339 140305849 146011559 174750809 122188985 125636063 148288939 166258022 167640557 131469449 137874187 161858062 114541104 118405746 129527177 132563424 143802810 160572861 163561522 170561219 191797274 199769614Alternative Packaging