|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-TNPW08051K27BEEA
Manufacturer Part #:

TNPW08051K27BEEA

Manufacturer:

Description:
Thin Film Resistors 1.27Kohms .1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 1.27 kOhms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 25 PPM / C
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Series: TNPW e3
Diameter: -
Height: 0.45 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 1.2 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW08051K27BEEN TNPW08051K27BEEN Reel In Stock $0.85 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA2227UA/2K5 Operational Amplifiers - Op Amps 2,649
MAX6126AASA41+ Voltage References 1,122
TNPW08052K00BEEA Thin Film Resistors - SMD 13,467
TNPW08054K99BEEA Thin Film Resistors - SMD 12,563
L78M05ABDT-TR Linear Voltage Regulators 26,629
CB052E0105JBC Film Capacitors 2,749
OP184FSZ Precision Amplifiers 490
OP284FSZ Precision Amplifiers 1,409
TNPW080582K5BEEN Thin Film Resistors - SMD 1,046
Real Time Availability
Stock:
7,176 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
25:
$0.528
100:
$0.37
500:
$0.30
$0.242
$0.235
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.208
$0.201
$0.196
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157906339 129527177 131469449 199610746 146011559 194352642 161858062 199769614 143802810 148288939Alternative Packaging