|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-TNPW080511K3BEEN
Manufacturer Part #:

TNPW080511K3BEEN

Manufacturer:

Description:
Thin Film Resistors - SMD 11.3Kohms .1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 11.3 kOhms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 125 mW (1/8 W)
Temperature Coefficient: 25 PPM / C
Voltage Rating: 150 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Series: TNPW e3
Diameter: -
Height: 0.45 mm
Length: 2 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 1.2 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW080511K3BEEA TNPW080511K3BEEA Reel Non-Stocked Lead-Time 12 Weeks $0.48 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,574
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 67,008
S25FL032P0XMFI011 Flash Memory 19,473
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 126,066
1658621-3 Headers & Wire Housings 7,146
XF2M-4015-1A FFC & FPC Connectors 15,603
83100000005 Fuse Holder 675
ERJ-6ENF4872V Thick Film Resistors - SMD 41,270
TNPW08051K07BEEN Thin Film Resistors - SMD 539
Real Time Availability
Stock:
886 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.85
25:
$0.80
100:
$0.75
250:
$0.63
500:
$0.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.311
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157906339 148288939 129527177 143802810 199610746 199769614 131469449 161858062 194352642 146011559Alternative Packaging