Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW060382K5BEEA
Manufacturer Part #:

TNPW060382K5BEEA

Manufacturer:

Description: Thin Film Resistors - SMD 82.5Kohms .1% 25ppm
Silverlight Page 806, Mouser Enhanced Catalog
PDF Page 806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 82.5 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Package / Case: 0603 (1608 metric)
Power Rating: 100 mW
Series: TNPW
Voltage Rating: 75 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 0.85 mm W x 1.6 mm L x 0.45 mm H
Packaging: Reel
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.85 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW060382K5BEEN TNPW060382K5BEEN REEL Non-Stocked $0.75 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,832 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  100: $0.37
  500: $0.344
  1,000: $0.294
  2,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.222
  10,000: $0.20
  25,000: $0.172
  50,000: $0.161
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B45196H3107M409
Tantalum Capacitors - Solid SMD 16volts 100uF 20%
Kemet
1: $1.48
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
142-0701-871
RF Connectors PC END BLKHD JCK GLD .062" BOARDS
Johnson / Emerson Connectivity Solutions
1: $4.96
IHLP4040DZER2R2M01
Fixed Inductors 2.2uH 20%
Vishay/Dale
1: $2.51
T520B336M008ATE040
Tantalum Capacitors - Polymer SMD 33uF 8V ESR=40
Kemet
1: $1.30
YNV12T10-0G
DC/DC Converters 0.7525-5.5Vout 5A 9.6-14VIn
Power-One
1: $15.65
TNPW06032K21BEEA
Thin Film Resistors - SMD 2.21Kohms .1% 25ppm
Vishay
1: $0.40
N3408-5202RB
Headers & Wire Housings 16P R/A SHORT PIN SOLDER T ...
3M Electronic Solutions Division
1: $2.08
TNPW06036K49BEEA
Thin Film Resistors - SMD 6.49Kohms .1% 25ppm
Vishay
1: $0.40
15-24-4557
Disk Drive Power Connectors HIGH TEMP VERTICAL SHR ...
Molex
1: $1.36
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
RK73Z2BTTD
Thick Film Resistors - SMD ZEROohms JUMPER
KOA Speer
1: $0.10
GRM188R72E102KW07D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
TNPW06036K04BEEA
Thin Film Resistors - SMD 6.04Kohms .1% 25ppm
Vishay
1: $0.40
CRCW060349R9FKEA
Thick Film Resistors - SMD 1/10watt 49.9ohms 1%
Vishay/Dale
1: $0.22
NSR0320MW2T1G
Schottky Diodes & Rectifiers 20V 200mW Single
ON Semiconductor
1: $0.50
RG1608P-2323-B-T5
Thin Film Resistors - SMD 1/16W 232K ohm 0.1% 25pp ...
Susumu
1: $0.42
RG1608P-3162-B-T5
Thin Film Resistors - SMD 1/16W 31.6K ohm 0.1% 25p ...
Susumu
1: $0.42
CGA3E2X7R1C224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.11
BLM18HG601SH1D
EMI Filter Beads, Chokes & Arrays 0603 600ohms GHz ...
Murata Electronics
1: $0.43

157906339 143802810 131469449 148288939Alternative Packaging