Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW06034K99BEEA
Manufacturer Part #:

TNPW06034K99BEEA

Manufacturer:

Description:
Thin Film Resistors 4.99Kohms .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 4.99 kOhms
Power Rating: 100 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.85 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: TNPW
Factory Pack Quantity: 5000
Type: High Stability Thin Film Flat Chip Resistors
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW06034K99BEEN TNPW06034K99BEEN Reel In Stock $0.75 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,597 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  100: $0.37
  500: $0.344
  1,000: $0.294
  2,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.222
  10,000: $0.20
  25,000: $0.172
  50,000: $0.161
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TNPW060310K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.40
TNPW060349K9BEEA
Thin Film Resistors - SMD 49.9Kohms .1% 25ppm
Vishay
1: $0.40
TNPW06032K00BEEA
Thin Film Resistors - SMD 2Kohms .1% 25ppm
Vishay
1: $0.40
TNPW060320K0BEEA
Thin Film Resistors - SMD 20Kohms .1% 25ppm
Vishay
1: $0.40
IRFRC20PBF
MOSFET N-Chan 600V 2.0 Amp
Vishay Semiconductors
1: $1.26
CRCW20101K00FKEFHP
Thick Film Resistors - SMD 1watt 1Kohms 1% 100ppm ...
Vishay / Dale
1: $1.25
TS861ILT
Analog Comparators Single Rail-to-Rail
STMicroelectronics
1: $1.09
OP284ESZ
Operational Amplifiers - Op Amps PREC RRIO 4MHz IC ...
Analog Devices
1: $10.17
TCJT106M016R0150
Tantalum Capacitors - Polymer SMD 16volts 10uF 20% ...
AVX
1: $1.36
TCJB476M010R0070
Tantalum Capacitors - Polymer SMD 10volts 47uF 20% ...
AVX
1: $1.25
ADR01AUJZ-REEL7
Voltage References Ultracompact Prec 10V
Analog Devices
1: $2.73
C1608X8R1E104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.15
SMA6J5.0CA-TR
TVS Diodes - Transient Voltage Suppressors HJ Temp ...
STMicroelectronics
1: $0.56
TNPW0603200KBEEA
Thin Film Resistors - SMD 200Kohms .1% 25ppm
Vishay
1: $0.43
TNPW060340K2BEEA
Thin Film Resistors - SMD 40.2Kohms .1% 25ppm
Vishay
1: $0.37
BAS70-05FILM
Schottky Diodes & Rectifiers 200mA 70 Volt
STMicroelectronics
1: $0.53
SN74LVC1G240DCKR
Buffers & Line Drivers SNGL Buffer/Driver
Texas Instruments
1: $0.39
SN74LVC1G17DCKR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.49
TNPW0603100KBEEA
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.40
TNPW06031K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.37


157906339 118405746 125636063 129527177 146011559 137874187 140305849 148288939 161858062 131469449 132563424 174750809 114541104 122188985 143802810 160572861 163561522 166258022 167640557 170561219 191797274 199769614Alternative Packaging