|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-TNPW06032K21BEEA
Manufacturer Part #:

TNPW06032K21BEEA

Manufacturer:

Description:
Thin Film Resistors 2.21Kohms .1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 2.21 kOhms
Tolerance: 0.1 %
Case Code - in: 0603
Power Rating: 100 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 75 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Series: TNPW e3
Diameter: -
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 0.8 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW06032K21BEEN TNPW06032K21BEEN Reel In Stock $0.75 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,900
TNPW06031K00BEEA Thin Film Resistors - SMD 12,777
CRCW06030000Z0EA Thick Film Resistors - SMD 1,667,286
TNPW0603100KBEEA Thin Film Resistors - SMD 27,876
TNPW060310K0BEEA Thin Film Resistors - SMD 12,295
TNPW060320K0BEEA Thin Film Resistors - SMD 11,635
TNPW06034K99BEEA Thin Film Resistors - SMD 17,157
TNPW060320R0BEEA Thin Film Resistors - SMD 8,500
CRCW06031M00FKEA Thick Film Resistors - SMD 141,575
C1608C0G1E392J080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 497
Real Time Availability
Stock:
6,079 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
25:
$0.528
100:
$0.37
500:
$0.30
$0.242
$0.235
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.208
$0.201
$0.196
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157906339 194352642 199610746 143802810 199769614 131469449 148288939 161858062 129527177 146011559Alternative Packaging