Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW06032K00BEEA
Manufacturer Part #:

TNPW06032K00BEEA

Manufacturer:

Description:
Thin Film Resistors 2Kohms .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 2 kOhms
Power Rating: 100 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.85 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: TNPW
Factory Pack Quantity: 5000
Type: High Stability Thin Film Flat Chip Resistors
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW06032K00BEEN TNPW06032K00BEEN Reel In Stock $0.75 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,569 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  100: $0.37
  500: $0.344
  1,000: $0.294
  2,000: $0.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.222
  10,000: $0.20
  25,000: $0.172
  50,000: $0.161
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


157906339 129527177 114541104 118405746 146011559 199769614 132563424 140305849 143802810 122188985 166258022 167640557 125636063 131469449 137874187 148288939 161858062 160572861 163561522 170561219 174750809 191797274Alternative Packaging