|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-TNPW0603200KBEEA
Manufacturer Part #:

TNPW0603200KBEEA

Manufacturer:

Description:
Thin Film Resistors 200Kohms .1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 200 kOhms
Tolerance: 0.1 %
Case Code - in: 0603
Power Rating: 100 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 75 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Series: TNPW e3
Diameter: -
Height: 0.45 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 0.8 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW0603200KBEEN TNPW0603200KBEEN Reel In Stock $0.81 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T495X106K050ATE300 Tantalum Capacitors - Solid SMD 4,139
TNPW060310K0BEEA Thin Film Resistors - SMD 11,545
TNPW0603100KBEEA Thin Film Resistors - SMD 27,876
25LC256-H/SN EEPROM 2,217
ECS-3963-400-AU-TR Standard Clock Oscillators 773
TNPW060320K0BEEA Thin Film Resistors - SMD 11,635
TNPW06034K99BEEA Thin Film Resistors - SMD 17,157
TNPW06032K00BEEA Thin Film Resistors - SMD 889
SN74LVC1G240DCKR Buffers & Line Drivers 3,156
Real Time Availability
Stock:
6,345 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
25:
$0.418
100:
$0.261
500:
$0.212
$0.168
$0.163
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.145
$0.139
$0.137
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157906339 129527177 146011559 143802810 199769614 148288939 161858062 131469449 194352642 199610746Alternative Packaging