Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW06031K00BEEA
Manufacturer Part #:

TNPW06031K00BEEA

Manufacturer:

Description:
Thin Film Resistors 1Kohms .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 1 kOhms
Power Rating: 100 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Series: TNPW e3
Factory Pack Quantity: 5000
Type: High Stability Thin Film Flat Chip Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW06031K00BEEN TNPW06031K00BEEN Reel In Stock $0.75 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TNPW060310K0BEEA Thin Film Resistors - SMD 31,452
TNPW0603100KBEEA Thin Film Resistors - SMD 18,007
TNPW0603100RBEEA Thin Film Resistors - SMD 13,376
TNPW060320K0BEEA Thin Film Resistors - SMD 12,723
CRCW06030000Z0EA Thick Film Resistors - SMD 782,036
TNPW06034K99BEEA Thin Film Resistors - SMD 12,609
CRCW060310K0FKEA Thick Film Resistors - SMD 1,357,247
CRCW0603100KFKEA Thick Film Resistors - SMD 635,862
CRCW06031K00FKEA Thick Film Resistors - SMD 792,427
TNPW06032K00BEEA Thin Film Resistors - SMD 7,486
Real Time Availability
Stock:
2,584 Can Ship Immediately

On Order: 15000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.212
  10,000: $0.192
  20,000: $0.144
  50,000: $0.142
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


157906339 129527177 131469449 161858062 194352642 148288939 146011559 199610746 199769614Alternative Packaging