Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW060311K5BEEN
Manufacturer Part #:

TNPW060311K5BEEN

Manufacturer:

Description: Thin Film Resistors - SMD 11.5kohms .1% 25ppm
Silverlight Page 806, Mouser Enhanced Catalog
PDF Page 806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 11.5 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Package / Case: 0603 (1608 metric)
Power Rating: 100 mW
Series: TNPW
Voltage Rating: 75 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 0.85 mm W x 1.6 mm L x 0.45 mm H
Packaging: Reel
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.85 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW060311K5BEEA TNPW060311K5BEEA REEL 4,219 Can Ship Immediately $0.37 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
390 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.414
  2,500: $0.368
  5,000: $0.357
  10,000: $0.345
  25,000: $0.333
  50,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ZX62WD1-B-5PC
USB Connectors MICRO-B USB RCPT STANDARD BOT MNT
Hirose Connector
1: $1.93
IRLTS2242TRPBF
MOSFET P-CHANNEL -20V -6.9A 32mOhm -2.5V capable
International Rectifier
1: $0.29
C0603X471J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.35
C0603X102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.37
C0603X470J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.35
IRLTS6342TRPBF
MOSFET 30V 8.3A 17.5mOhm 2.5V drive capable
International Rectifier
1: $0.38
CGA6P3X7S1H106K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.40
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
TNPW060310K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.40
RN731JLTD1042B25
Thin Film Resistors - SMD 1/16W 10.4Kohm 0.1% 25pp ...
KOA Speer
5000: $0.44
TAJW106K016RNJ
Tantalum Capacitors - Solid SMD 10uF 10% Tol. 16v
AVX
1: $1.06
TNPW060390K9BEEA
Thin Film Resistors - SMD 90.9Kohms .1% 25ppm
Vishay
1: $0.37
TNPW06032K26BEEN
Thin Film Resistors - SMD 2.26Kohms .1% 25ppm
Vishay
1: $0.75
C0603C563K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
TNPW06034K12BEEA
Thin Film Resistors - SMD 4.12Kohms .1% 25ppm
Vishay
1: $0.40
TNPW060312K1BEEA
Thin Film Resistors - SMD 12.1Kohms .1% 25ppm
Vishay
1: $0.40
CRCW060336K5FKTA
Thick Film Resistors - SMD 1/10watt 36.5Kohms 1%
Vishay/Dale
1: $0.22
CRCW08053K90FKTA
Thick Film Resistors - SMD 1/8watt 3.9Kohms 1% Non ...
Vishay/Dale
1: $0.22
TNPW060313K0BEEN
Thin Film Resistors - SMD 13Kohms .1% 25ppm
Vishay
1: $0.75

148288939 143802810 131469449 157906339Alternative Packaging