Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW060310K2BEEN
Manufacturer Part #:

TNPW060310K2BEEN

Manufacturer:

Description: Thin Film Resistors - SMD 10.2Kohms .1% 25ppm
Silverlight Page 806, Mouser Enhanced Catalog
PDF Page 806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 10.2 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Package / Case: 0603 (1608 metric)
Power Rating: 100 mW
Series: TNPW
Voltage Rating: 75 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 0.85 mm W x 1.6 mm L x 0.45 mm H
Packaging: Reel
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.85 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW060310K2BEEA TNPW060310K2BEEA REEL 1,877 Can Ship Immediately $0.40 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,305 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.75
  100: $0.52
  500: $0.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.414
  2,000: $0.38
  5,000: $0.357
  10,000: $0.345
  25,000: $0.333
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM3480IM3-3.3/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.73
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
GRM31CR71C106KAC7L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.13
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
GRM188R71E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.38
AT45DB642D-TU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.93
LM3480IM3-5.0
Low Dropout Regulators - LDO 100mA Quasi LDO Linea ...
Texas Instruments
1: $0.73
FQT7N10LTF
MOSFET 100V Single
Fairchild Semiconductor
1: $0.53
STN1HNK60
MOSFET 600V 8Ohm 1A N-Chnnl Zener SuperMESH
STMicroelectronics
1: $0.92
TNPW060310K0BEEN
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.75
TNPW06031K00BEEA
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.37
CRCW060349K9FKEA
Thick Film Resistors - SMD 1/10watt 49.9Kohms 1%
Vishay/Dale
1: $0.22
TNPW0603200KBEEA
Thin Film Resistors - SMD 200Kohms .1% 25ppm
Vishay
1: $0.51
CRCW0603100RFKEA
Thick Film Resistors - SMD 1/10watt 100ohms 1%
Vishay/Dale
1: $0.22
CRCW06031M00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Mohms 1%
Vishay/Dale
1: $0.22
TNPW0603330RBEEA
Thin Film Resistors - SMD 330ohms .1% 25ppm
Vishay
1: $0.33
CRCW060310R0FKEA
Thick Film Resistors - SMD 1/10watt 10ohms 1%
Vishay/Dale
1: $0.22
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.22
TNPW0603154KBEEN
Thin Film Resistors - SMD 154Kohms .1% 25ppm
Vishay
1: $0.81

131469449 148288939 157906339 143802810Alternative Packaging