Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW0603100RDEEA
Manufacturer Part #:

TNPW0603100RDEEA

Manufacturer:

Description: Thin Film Resistors 100ohms .5% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 100 Ohms
Tolerance: 0.5 %
Temperature Coefficient: 25 PPM / K
Package / Case: 0603 (1608 metric)
Power Rating: 100 mW
Series: TNPW
Voltage Rating: 75 V
Operating Temperature Range: - 55 C to + 155 C
Termination Style: SMD/SMT
Dimensions: 0.85 mm W x 1.6 mm L x 0.45 mm H
Packaging: Reel
Case Height: 0.45 mm
Case Length: 1.6 mm
Case Width: 0.85 mm
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
71-TNPW0603100RDEEN TNPW0603100RDEEN REEL Non-Stocked $0.40 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,555 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.16
  100: $0.15
  1,000: $0.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.09
  10,000: $0.08
  25,000: $0.07
  50,000: $0.065
  100,000: $0.056
  250,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.82
1N5404
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.22
TPS3808G33DBVT
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.90
TNPW060310K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.40
0603ZD475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
AVX
1: $0.60
CGA4J2X7R2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.20
TPS40140RHHT
DC/DC Switching Controllers Stackbl 2Ch Multiph In ...
Texas Instruments
1: $6.48
TNPW060310K0DEEA
Thin Film Resistors - SMD 10Kohms .5% 25ppm
Vishay
1: $0.16
TNPW0603100KBEEA
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.40
TNPW060320K0DEEA
Thin Film Resistors - SMD 20Kohms .5% 25ppm
Vishay
1: $0.16
TNPW060315K0DEEA
Thin Film Resistors - SMD 15Kohms .5% 25ppm
Vishay
1: $0.16
TNPW06031K00DEEA
Thin Film Resistors - SMD 1Kohms .5% 25ppm
Vishay
1: $0.16
MCT06030C1002FP500
Thin Film Resistors - SMD 0.1W 10Kohms 1% 0603 SMD ...
Vishay/Beyschlag
1: $0.10
CR0603-FX-1001ELF
Thick Film Resistors - SMD 1K 1% 1/10W
Bourns
1: $0.05
CR0603-FX-3301ELF
Thick Film Resistors - SMD 3.3KOHM 1/10WATT 1%
Bourns
1: $0.04
C1608X7R1E103K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.27
RR0816P-104-D
Thin Film Resistors - SMD 1/16W 100Kohm 0.5% 25ppm
Susumu
1: $0.15


148288939 157906339 131469449 143802810Alternative Packaging