|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-TNPW04024K99BEED
Manufacturer Part #:

TNPW04024K99BEED

Manufacturer:

Description:
Thin Film Resistors 4.99Kohms .1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 4.99 kOhms
Tolerance: 0.1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Series: TNPW e3
Diameter: -
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TNPW040210K0BEED Thin Film Resistors - SMD 61,520
TNPW0402100KBEED Thin Film Resistors - SMD 21,790
TNPW04021K00BEED Thin Film Resistors - SMD 5,616
TNPW040230K1BEED Thin Film Resistors - SMD 10,297
TNPW040249K9BEED Thin Film Resistors - SMD 9,737
ERJ-2RKF1002X Thick Film Resistors - SMD 2,775,351
TNPW040240K2BEED Thin Film Resistors - SMD 8,912
ERA-2AEB153X Thin Film Resistors - SMD 17,912
ERA-2AEB222X Thin Film Resistors - SMD 12,881
ERJ-2RKF1823X Thick Film Resistors - SMD 63,299
Real Time Availability
Stock:
20,773 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
50:
$0.476
100:
$0.37
500:
$0.242
$0.235
$0.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.201
$0.196
$0.195
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157906339 129527177 146011559 194352642 199610746 131469449 161858062 199769614 143802810 148288939