|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-TNPW040248K7BEED
Manufacturer Part #:

TNPW040248K7BEED

Manufacturer:

Description:
Thin Film Resistors 48.7Kohms .1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay
Resistance: 48.7 kOhms
Tolerance: 0.1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Series: TNPW e3
Packaging: Reel
Diameter: -
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 0.5 mm
Unit Weight: 0.000023 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 4,713
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,689,041
EPCS4SI8N FPGA - Configuration Memory 1,987
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,936
AD7689BCPZ Analog to Digital Converters - ADC 394
REG104GA-3.3 LDO Voltage Regulators 866
MAX197AEAI+ Analog to Digital Converters - ADC 118
ESH2D-E3/52T Rectifiers 859
TNPW080557K6BEEN Thin Film Resistors - SMD 1,107
ADV7127KRU50 Digital to Analog Converters - DAC 51
Real Time Availability
Stock:
8,543 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
50:
$0.476
100:
$0.37
500:
$0.242
$0.235
$0.218
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.201
$0.196
$0.195
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 131469449 194352642 143802810 199610746 199769614 161858062 146011559 148288939