Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW04023K32BEED
Manufacturer Part #:

TNPW04023K32BEED

Manufacturer:

Description: Thin Film Resistors 3.32Kohms .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay
Resistance: 3.32 kOhms
Power Rating: 63 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: TNPW
Type: High Stability Thin Film Flat Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,286 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  100: $0.28
  250: $0.23
  500: $0.20
  1,000: $0.18
  2,000: $0.16
  5,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.15
  20,000: $0.145
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F407VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $14.24
ABS05-32.768KHZ-9-T
Crystals 32.768KHz 9.0pF 20ppm -40C +85C
ABRACON
1: $1.60
5015
Circuit Board Hardware - PCB MINI SMT TEST POINT
Keystone Electronics
1: $0.40
BLM41PG600SN1L
EMI Filter Beads, Chips & Arrays 1806 60 OHM
Murata Electronics
1: $0.33
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.22
TNPW040210K0BEED
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.33
DS50PCI402SQE/NOPB
Equalizers 4 Lane PCI Express Repeater
Texas Instruments
1: $12.43
18125C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
AVX
1: $1.05
09031966921
DIN 41612 Connectors 96P 2A MALE R/A SLDR
HARTING
1: $4.10
MF-MSMF010-2
Resettable Fuses - PPTC 0.10A 60V 0.70ohm
Bourns
1: $0.35
ERA-2AEB1691X
Thin Film Resistors - SMD 0402 1.69Kohm .1% 1/16W
Panasonic
1: $0.60
V42MLA1206NH
Varistors 42V 180A 425pF
Littelfuse
1: $1.08
PESD5V0S1UL,315
TVS Diodes - Transient Voltage Suppressors SNGLE U ...
NXP Semiconductors
1: $0.44
LH1521BACTR
Solid State Relays - PCB Mount Dual Normally Close ...
Vishay Semiconductors
1: $7.09
CRCW040218K2FKED
Thick Film Resistors - SMD 1/16watt 18.2Kohms 1%
Vishay / Dale
1: $0.08
06031A220FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.42
G22AV
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $6.29
MLP442M050EK1A
Aluminum Electrolytic Capacitors - Leaded 4400uF 5 ...
Cornell Dubilier
1: $73.10
17250952101
Hard Metric Connectors 95P FEMALE R/A
HARTING
1: $8.60


118405746 125636063 129527177 131469449 132563424 140305849 143802810 148288939 160572861 163561522 166258022 167640557 170561219 174750809 191797274 114541104 137874187 161858062 199769614 122188985 146011559