Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW040230K1BEED
Manufacturer Part #:

TNPW040230K1BEED

Manufacturer:

Description: Thin Film Resistors 30.1Kohms .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 30.1 kOhms
Power Rating: 63 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: TNPW
Type: High Stability Thin Film Flat Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,406 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  100: $0.28
  250: $0.225
  500: $0.20
  1,000: $0.18
  2,000: $0.16
  5,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.15
  20,000: $0.145
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-201
RF Connectors / Coaxial Connectors PCB STRAIGHT JA ...
Johnson / Cinch Connectivity Solutions
1: $2.68
MAX3232EUE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $3.96
TNPW040210K0BEED
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.33
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.10
ADUM7440CRQZ
Digital Isolators 1kV RMS Quad-CH Digital
Analog Devices
1: $5.47
TPS73601DBVT
LDO Voltage Regulators Cap-Free NMOS 400mA
Texas Instruments
1: $2.59
FAN7393AMX
Gate Drivers Half Bridge Gate Driver
Fairchild Semiconductor
1: $2.24
MMBT2907A-7-F
Transistors Bipolar - BJT 60V 300mW
Diodes Incorporated
1: $0.14
SMBJ33CA-13-F
TVS Diodes - Transient Voltage Suppressors 600W 33 ...
Diodes Incorporated
1: $0.51
AD7266BCPZ
Analog to Digital Converters - ADC Dual 2MSPS 12-B ...
Analog Devices
1: $10.15
06033A220GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.42
T520D157M010ATE055
Tantalum Capacitors - Polymer SMD 10V 150uF 20% "D ...
Kemet
1: $1.73
RK73H1ETTP9092F
Thick Film Resistors - SMD 1/16watts 90.9Kohms
KOA Speer
1: $0.10
RK73H1ETTP8452F
Thick Film Resistors - SMD 1/16watts 84.5Kohms
KOA Speer
1: $0.10
RK73H1ETTP75R0F
Thick Film Resistors - SMD 1/16watts 75ohms 1%
KOA Speer
1: $0.10
RK73H1ETTP3741F
Thick Film Resistors - SMD 1/16watts 3.74Kohms
KOA Speer
1: $0.10
RK73H1ETTP1211F
Thick Film Resistors - SMD 1/16watts 1.21Kohms
KOA Speer
1: $0.10
RK73H1JTTD2210F
Thick Film Resistors - SMD 1/10watts 221ohms 1%
KOA Speer
1: $0.10
TLMO1000-GS08
Standard LEDs - SMD Soft Orange, 605nm 7.5mcd, 2mA
Vishay Semiconductors
1: $0.25
RK73H1ETTP3652F
Thick Film Resistors - SMD 1/16watts 36.5Kohms
KOA Speer
1: $0.10


131469449 137874187 161858062 122188985 125636063 143802810 148288939 160572861 163561522 166258022 167640557 170561219 140305849 146011559 174750809 114541104 118405746 129527177 132563424 191797274 199769614