Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW04022K49BEED
Manufacturer Part #:

TNPW04022K49BEED

Manufacturer:

Description:
Thin Film Resistors 2.49Kohms .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 2.49 kOhms
Power Rating: 63 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: TNPW
Factory Pack Quantity: 10000
Type: High Stability Thin Film Flat Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TNPW040210K0BEED Thin Film Resistors - SMD 69,033
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 274,917
CRCW04021K00FKED Thick Film Resistors - SMD 586,283
CRCW040210K0FKED Thick Film Resistors - SMD 2,206,832
TNPW04024K99BEED Thin Film Resistors - SMD 26,837
CRCW0402100RFKED Thick Film Resistors - SMD 549,374
CRCW0402100KFKED Thick Film Resistors - SMD 808,310
CRCW060310K0FKEA Thick Film Resistors - SMD 1,590,863
CRCW04021M00FKED Thick Film Resistors - SMD 318,133
CRCW040249K9FKED Thick Film Resistors - SMD 132,967
Real Time Availability
Stock:
10,379 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  100: $0.28
  250: $0.23
  500: $0.20
  1,000: $0.18
  2,000: $0.16
  5,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.15
  20,000: $0.145
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


157906339 129527177 122188985 166258022 167640557 132563424 140305849 143802810 160572861 163561522 170561219 174750809 191797274 125636063 131469449 137874187 148288939 161858062 114541104 118405746 146011559 199769614