|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-TNPW040224K9BEED
Manufacturer Part #:

TNPW040224K9BEED

Manufacturer:

Description:
Thin Film Resistors 24.9Kohms .1% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 24.9 kOhms
Tolerance: 0.1 %
Case Code - in: 0402
Power Rating: 63 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 50 V
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Series: TNPW e3
Diameter: -
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRJ31MR71E105KE01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,432
FT232RQ-REEL USB Interface IC 76,160
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,434
2N2222A Bipolar Transistors - BJT 15,541
CRCW040210K0FKED Thick Film Resistors - SMD 929,262
TNPW040210K0BEED Thin Film Resistors - SMD 60,610
TNPW040220K0BEED Thin Film Resistors - SMD 19,346
TNPW0402100KBEED Thin Film Resistors - SMD 21,790
TNPW04021K00BEED Thin Film Resistors - SMD 5,506
CRCW040251K0FKED Thick Film Resistors - SMD 40,889
Real Time Availability
Stock:
7,714 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
50:
$0.476
100:
$0.37
500:
$0.242
$0.235
$0.218
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.201
$0.196
$0.195
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157906339 129527177 143802810 199610746 199769614 131469449 161858062 194352642 148288939 146011559