Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW040215K0BEED
Manufacturer Part #:

TNPW040215K0BEED

Manufacturer:

Description: Thin Film Resistors 15Kohms .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay
Resistance: 15 kOhms
Power Rating: 63 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: TNPW
Type: High Stability Thin Film Flat Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,899 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  100: $0.28
  250: $0.23
  500: $0.20
  1,000: $0.18
  2,000: $0.16
  5,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.15
  20,000: $0.145
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2333HD
Operational Amplifiers - Op Amps Hi Temperature 1. ...
Texas Instruments
1: $68.85
AD8634HRZN
Precision Amplifiers 3/30 BIP OP Low Noise RRIO 17 ...
Analog Devices
1: $100.22
ADR225HRZN
Voltage References HighTemp 2.5V 15V in CMOS REF
Analog Devices
1: $106.47
TNPW060310K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.40
CRCW04020000Z0ED
Thick Film Resistors - SMD 1/16watt 0ohms
Vishay / Dale
1: $0.08
TNPW0402100KBEED
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.33
TNPW0402100RBEED
Thin Film Resistors - SMD 100ohms .1% 25ppm
Vishay
1: $0.52
TNPW04027K50BEED
Thin Film Resistors - SMD 7.50Kohms .1% 25ppm
Vishay
1: $0.33
TNPW040220K0BEED
Thin Film Resistors - SMD 20Kohms .1% 25ppm
Vishay
1: $0.33
TNPW04021K00BEED
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.33
TNPW040210K0BEED
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.33
TNPW04022K00BEED
Thin Film Resistors - SMD 2Kohms .1% 25ppm
Vishay
1: $0.64
GCM21BR71C225KA64L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.33
GRM155R71C224KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM32DR72E224KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.53
DS1682S+
Real Time Clock Total-Elapsed-Time Recorder w/Alar ...
Maxim Integrated
1: $4.93
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.24
5-104655-4
Headers & Wire Housings 050X050 HDR 2X30P VRT SMT
TE Connectivity / AMP
1: $8.33
IHLP3232CZER100M01
Fixed Inductors 10uH 20%
Vishay / Dale
1: $1.38
CGA3E2X8R1E104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16


132563424 140305849 143802810 160572861 163561522 170561219 174750809 191797274 114541104 118405746 129527177 137874187 146011559 199769614 122188985 166258022 167640557 125636063 131469449 148288939 161858062