|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-TNPW040210R0DEED
Manufacturer Part #:

TNPW040210R0DEED

Manufacturer:

Description:
Thin Film Resistors 10ohms .5% 25ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 10 Ohms
Power Rating: 63 mW
Tolerance: 0.5 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Diameter: -
Height: 0.35 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Precision Resistors Thin Film SMD
Series: TNPW e3
Type: High Stability Thin Film Flat Chip Resistor
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TNPW040210K0BEED Thin Film Resistors - SMD 6,449
CRCW04020000Z0ED Thick Film Resistors - SMD 768,980
TNPW040220K0BEED Thin Film Resistors - SMD 24,617
1N4148W-7-F Diodes - General Purpose, Power, Switching 207,248
TNPW0402100KBEED Thin Film Resistors - SMD 19,931
TNPW04022K00BEED Thin Film Resistors - SMD 13,837
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,543,082
RK73H1ETTP1002F Thick Film Resistors - SMD 1,156,476
TNPW04021K00BEED Thin Film Resistors - SMD 12,965
TNPW0402200RBEED Thin Film Resistors - SMD 6,134
Real Time Availability
Stock:
4,208 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
100:
$0.30
$0.29
$0.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.23
$0.21
$0.202
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


157906339 129527177 131469449 161858062 194352642 199610746 199769614 148288939 146011559