Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-TNPW0402100KBEED
Manufacturer Part #:

TNPW0402100KBEED

Manufacturer:

Description: Thin Film Resistors 100Kohms .1% 25ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay
Resistance: 100 kOhms
Power Rating: 63 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / K
Voltage Rating: 50 V
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Case Diameter: -
Case Height: 0.35 mm
Case Length: 1 mm
Case Width: 0.5 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: TNPW
Factory Pack Quantity: 10000
Type: High Stability Thin Film Flat Chip Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24,562 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  100: $0.28
  250: $0.23
  500: $0.20
  1,000: $0.18
  2,000: $0.16
  5,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.15
  20,000: $0.145
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
W5200
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $4.65
ABM3-8.000MHz-D2Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.09
5015
Circuit Board Hardware - PCB MINI SMT TEST POINT
Keystone Electronics
1: $0.40
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
SN65HVD233DR
CAN Interface IC Standby Mode Loop-back
Texas Instruments
1: $2.87
IHLP2525CZER4R7M01
Fixed Inductors 4.7uH 20%
Vishay / Dale
1: $2.26
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay / Dale
1: $0.08
CRCW04020000Z0ED
Thick Film Resistors - SMD 1/16watt 0ohms
Vishay / Dale
1: $0.08
TNPW04021K00BEED
Thin Film Resistors - SMD 1Kohms .1% 25ppm
Vishay
1: $0.33
TNPW040210K0BEED
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.33
TNPW040215K0BEED
Thin Film Resistors - SMD 15Kohms .1% 25ppm
Vishay
1: $0.33
TNPW040220K0BEED
Thin Film Resistors - SMD 20Kohms .1% 25ppm
Vishay
1: $0.33
BLM15HG102SN1D
EMI Filter Beads, Chips & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.22
TPS54821RHLT
Voltage Regulators - Switching Regulators 4.5-18Vi ...
Texas Instruments
1: $5.52
HSMH-C191
Standard LEDs - SMD Chip Top Mt AlGaAs
Avago Technologies
1: $0.32
UX60SC-MB-5ST(01)
USB Connectors 5P F MINI-B RECEPT STANDARD SMT
Hirose Connector
1: $0.72
LD1085D2M33R
LDO Voltage Regulators 3.3V 3.0A Positive
STMicroelectronics
1: $1.57
CRCW04021M00FKED
Thick Film Resistors - SMD 1/16watt 1.0Mohms 1%
Vishay / Dale
1: $0.08


157906339 114541104 118405746 129527177 146011559 199769614 125636063 131469449 137874187 148288939 161858062 122188985 143802810 160572861 163561522 166258022 167640557 170561219 132563424 140305849 174750809 191797274